MAL213655472E3 | Vishay

Electrolytic capacitor, 4700 µF, 16 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, MAL213655472E3

Order No.: 12D5327
EAN: 4099879869951
MPN:
MAL213655472E3
4700uF 16V 20% 105°C P7,5 Alu
Series: 136 RVI
Vishay
MAL213655472E3 Vishay Electrolytic Capacitors Image 1
MAL213655472E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
2.3562 €

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 22 mΩ
Kapazität 4700 µF
Länge 35 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 7.5 mm
Rippelstrom 1.794 A
Toleranz ±20 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes