MAL213656102E3 | Vishay
Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MAL213656102E3
Order No.: 12D5335
EAN: 4099879870018
MPN:
MAL213656102E3
1000uF 25V 20% 105°C P5 Alu
Series: 136 RVI
Unit Price (€ / pc.)
2.0349 € *
Available: 257 pcs.
Leadtime: 8 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
3 pcs.
2.0349 €
15 pcs.
1.7850 €
75 pcs.
1.5827 €
400 pcs.
1.4161 €
800 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 25 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 12.5 mm | |
ESR (Equivalent Series Resistance) | 34 mΩ | |
Capacity | 1000 µF | |
Length | 25 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 5 mm | |
Ripple current | 1.071 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Bulk mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |