MAL213656181E3 | Vishay
Electrolytic capacitor, 180 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, MAL213656181E3
Order No.: 12D5329
EAN: 4099879869975
MPN:
MAL213656181E3
180uF 25V 20% 105°C P5 Alu
Series: 136 RVI
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 25 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 120 mΩ | |
Capacity | 180 µF | |
Length | 12 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 5 mm | |
Ripple current | 397 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |