MAL213656221E3 | Vishay
Electrolytic capacitor, 220 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, MAL213656221E3
Order No.: 12D5330
EAN: 4099879869982
MPN:
MAL213656221E3
220uF 25V 20% 105°C P5 Alu
Series: 136 RVI
Unit Price (€ / pc.)
1.1186 € *
Available: 22 pcs.
Leadtime: 8 Weeks **
Total Price:
11.19 € *
Price list
Quantity
Price per unit*
10 pcs.
1.1186 €
50 pcs.
0.9877 €
250 pcs.
0.8568 €
1000 pcs.
0.7497 €
2000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.
Very low ESR and excellent AC load capability
Rated voltage 25 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 120 mΩ | |
Capacity | 220 µF | |
Length | 12 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 25 V | |
Grid | 5 mm | |
Ripple current | 397 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85322200 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |