MAL213659221E3 | Vishay

Electrolytic capacitor, 220 µF, 100 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, MAL213659221E3

Order No.: 12D5393
EAN: 4099879870353
MPN:
MAL213659221E3
220uF 100V 20% 105°C P7,5 Alu
Series: 136 RVI
MAL213659221E3 Vishay Electrolytic Capacitors Image 1
MAL213659221E3 Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Available: 38 pcs.
Leadtime: 8 Weeks **
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
2 pcs.
2.7132 €
10 pcs.
2.4276 €
50 pcs.
2.1896 €
250 pcs.
2.0587 €
500 pcs.
1.9516 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay/BCcomponents RVI 136.

Very low ESR and excellent AC load capability

Rated voltage 100 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 16 mm
ESR (Äquivalenter Serienwiderstand) 81 mΩ
Kapazität 220 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 100 V
Rastermaß 7.5 mm
Rippelstrom 650 mA
Toleranz ±20 %
Logistics
Ursprungsland AT
Zolltarifnummer 85322200
Originalverpackung Bulk mit 250 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes