MAL213814153E3 | Vishay

Electrolytic capacitor, 15000 µF, 10 V (DC), ±20 %, axial, Ø 21 mm, MAL213814153E3

Order No.: 66D8348
EAN: 4099879878489
MPN:
MAL213814153E3
Series: 138 AML
MAL213814153E3 Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4,690.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
5.2122 €

Electrolytic capacitor, MAL213814153E3, VISHAY

Aluminum electrolytic capacitor - Axial

Features

  • Axial leads
  • Rated capacitance 15000 µF
  • Polarized aluminum electrolytic
  • Rated voltage 10 V DC

Applications

  • Automotive electronics
  • Audio signal
  • Smoothing, filtering and buffering
  • Coupling, decoupling and timing
Technical specifications
Ausführung Polar
Bauform axial
Durchmesser 21 mm
ESR (Äquivalenter Serienwiderstand) 63 mΩ
Kapazität 15000 µF
Länge 38 mm
max. Temperatur 105 °C
min. Temperatur -40 °C
Nennspannung (DC) 10 V
Rippelstrom 2.2 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Bulk mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes