MAL215030102E3 | Vishay

Electrolytic capacitor, 1000 µF, 35 V (DC), ±20 %, radial, Ø 12.5 mm, MAL215030102E3

Order No.: 66D9502
EAN: 4099879878496
MPN:
MAL215030102E3
Series: 150 RMI
MAL215030102E3 Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,201.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.2019 €

Electrolytic capacitor, MAL215030102E3, VISHAY

Aluminum electrolytic capacitor

Features

  • Low ESR
  • Rated capacitance 1000 µF
  • RoHS-compatible
  • Rated voltage 35 V DC

Applications

  • Power supplies
  • Audio signal
  • Automotive
  • Smoothing, filtering and buffering
Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
Kapazität 1000 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 1.95 A
Toleranz ±20 %
Logistics
Zolltarifnummer 85322200
Originalverpackung Ammopack mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes