MALREKA00DC147P00K | Vishay
Electrolytic capacitor, 4.7 µF, 450 V (DC), ±20 %, radial, pitch 5 mm, Ø 10 mm, MALREKA00DC147P00K
Abgekündigt
Unit Price (€ / pc.)
0.4284 € *
Available: 99 pcs.
Leadtime: On Request **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3808 €
250 pcs.
0.3451 €
1000 pcs.
0.3070 €
2000 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 450 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 10 mm | |
ESR (Equivalent Series Resistance) | 56.5 Ω | |
Capacity | 4.7 µF | |
Length | 12.5 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -25 °C | |
Rated voltage (DC) | 450 V | |
Grid | 5 mm | |
Ripple current | 72 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |