MALREKA00FE322L00K | Vishay

Electrolytic capacitor, 220 µF, 100 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MALREKA00FE322L00K

Order No.: 12D5216
EAN: 4099879869722
MPN:
MALREKA00FE322L00K
EKA00GG322L00K
Series: EKA
MALREKA00FE322L00K Vishay Electrolytic Capacitors Image 1
MALREKA00FE322L00K Vishay Electrolytic Capacitors Image 2
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.6426 € *
Available: 2,106 pcs.
Leadtime: On Request **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6426 €
50 pcs.
0.5593 €
250 pcs.
0.4998 €
1000 pcs.
0.4522 €
2000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.

For vertical mounting, to IEC 60384-4

Rated voltage 100 VDC.

Technical specifications
Version Polar
Design radial
diameter 12.5 mm
ESR (Equivalent Series Resistance) 0.48 Ω
Capacity 220 µF
Length 20 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 100 V
Grid 5 mm
Ripple current 737 mA
Tolerance ±20 %
Logistics
Country of origin KR
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes