MALREKA00FG447D00K | Vishay
Electrolytic capacitor, 4700 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, MALREKA00FG447D00K
Unit Price (€ / pc.)
1.2257 € *
Available: 353 pcs.
Leadtime: 54 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
10 pcs.
1.2257 €
50 pcs.
1.0829 €
250 pcs.
0.9401 €
900 pcs.
0.8330 €
1800 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 16 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 12.5 mm | |
ESR (Äquivalenter Serienwiderstand) | 80 mΩ | |
Kapazität | 4700 µF | |
Länge | 25 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 16 V | |
Rastermaß | 5 mm | |
Rippelstrom | 2.219 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85322200 |
Originalverpackung | Bulk mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |