MALREKA00JG422F00K | Vishay
Electrolytic capacitor, 2200 µF, 35 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, MALREKA00JG422F00K
Abgekündigt
Unit Price (€ / pc.)
1.6422 € *
Available: 1,702 pcs.
Leadtime: On Request **
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.0234 €
50 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 35 VDC.
Technical specifications
Version | Polar | |
Design | radial | |
diameter | 16 mm | |
ESR (Equivalent Series Resistance) | 110 mΩ | |
Capacity | 2200 µF | |
Length | 25 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 35 V | |
Grid | 7.5 mm | |
Ripple current | 2.032 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |