MALREKA00PB310H00K | Vishay

Electrolytic capacitor, 100 µF, 50 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, MALREKA00PB310H00K

Order No.: 12D5174
EAN: 4099879869609
MPN:
MALREKA00PB310H00K
EKA00PB310H00K
Series: EKA
MALREKA00PB310H00K Vishay Electrolytic Capacitors Image 1
MALREKA00PB310H00K Vishay Electrolytic Capacitors Image 2
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
0.2166 € *
Available: 1,739 pcs.
Leadtime: On Request **
Total Price:
4.33 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2166 €
100 pcs.
0.1714 €
500 pcs.
0.1416 €
2000 pcs.
0.1214 €
4000 pcs.
0.1107 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.

For vertical mounting, to IEC 60384-4

Rated voltage 50 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 8 mm
Kapazität 100 µF
Länge 11.5 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 3.5 mm
Toleranz ±20 %
Logistics
Ursprungsland KR
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes