MALREKA00PB333E00K | Vishay
Electrolytic capacitor, 330 µF, 25 V (DC), ±20 %, radial, pitch 3.5 mm, Ø 8 mm, MALREKA00PB333E00K
Abgekündigt
Unit Price (€ / pc.)
0.3927 € *
Available: 1,216 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.2701 €
250 pcs.
0.2059 €
1000 pcs.
0.1654 €
2000 pcs.
0.1452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Vishay/Roederstein EKA.
For vertical mounting, to IEC 60384-4
Rated voltage 25 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 8 mm | |
ESR (Äquivalenter Serienwiderstand) | 640 mΩ | |
Kapazität | 330 µF | |
Länge | 11.5 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 3.5 mm | |
Rippelstrom | 431 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HR |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |