ZRC00FE1021ETNL | Vishay

Electrolytic capacitor, 1000 µF, 25 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ZRC00FE1021ETNL

Order No.: 12D5016
EAN: 4099879869333
MPN:
ZRC00FE1021ETNL
ZRC 1000UF 25V 12.5X20MM
Series: ZRC
ZRC00FE1021ETNL Vishay Electrolytic Capacitors Image 1
ZRC00FE1021ETNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
828.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.3451 €

Electrolytic capacitor in aluminum can, type Vishay ZRC.

For vertical mounting, with low ESR

Rated voltage 25 VDC.

Technical specifications
Version Polar
Design radial
diameter 12.5 mm
Capacity 1000 µF
Length 20 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 25 V
Grid 5 mm
Ripple current 1.9 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes