ZRC00FG2221CTNL | Vishay

Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, ZRC00FG2221CTNL

Order No.: 12D5010
EAN: 4099879869302
MPN:
ZRC00FG2221CTNL
ZRC 2200UF 16V 12.5X25MM
Series: ZRC
ZRC00FG2221CTNL Vishay Electrolytic Capacitors Image 1
ZRC00FG2221CTNL Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 1,080 pcs.
Leadtime: 20 Weeks **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9044 €
50 pcs.
0.7973 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay ZRC.

For vertical mounting, with low ESR

Rated voltage 16 VDC.

Technical specifications
Ausführung Polar
Bauform radial
Durchmesser 12.5 mm
Kapazität 2200 µF
Länge 25 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 16 V
Rastermaß 5 mm
Rippelstrom 2.23 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes