ZRC00JG1021H00L | Vishay

Electrolytic capacitor, 1000 µF, 50 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ZRC00JG1021H00L

Order No.: 12D5036
EAN: 4099879869425
MPN:
ZRC00JG1021H00L
ZRC 1000UF 50V 16X25MM
Series: ZRC
ZRC00JG1021H00L Vishay Electrolytic Capacitors Image 1
ZRC00JG1021H00L Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 937 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.0829 €
100 pcs.
0.9044 €
250 pcs.
0.7854 €
1000 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type Vishay ZRC.

For vertical mounting, with low ESR

Rated voltage 50 VDC.

Technical specifications
Version Polar
Design radial
diameter 16 mm
Capacity 1000 µF
Length 25 mm
max. operating temperature 105 °C
min. operating temperature -55 °C
Rated voltage (DC) 50 V
Grid 7.5 mm
Ripple current 2.555 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes