ZRC00JL1021J00L | Vishay

Electrolytic capacitor, 1000 µF, 63 V (DC), ±20 %, radial, pitch 7.5 mm, Ø 16 mm, ZRC00JL1021J00L

Order No.: 12D5044
EAN: 4099879869463
MPN:
ZRC00JL1021J00L
Series: ZRC
ZRC00JL1021J00L Vishay Electrolytic Capacitors Image 1
ZRC00JL1021J00L Vishay Electrolytic Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.9877 € *
Standard delivery time from the manufacturer is: 24 Weeks
Total Price:
987.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.9877 €

Electrolytic capacitor in aluminum can, type Vishay ZRC.

For vertical mounting, with low ESR

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 1000 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 2.9 A
Design radial
Grid 7.5 mm
diameter 16 mm
Length 35.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes