ZSC00AD4701VARL | Vishay
Electrolytic capacitor, 47 µF, 35 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00AD4701VARL
Unit Price (€ / pc.)
0.0619 € *
Available: 0 pcs.
Leadtime: On Request **
SMD aluminum electrolytic capacitor, type Vishay ZSC.
With base plate, vertical construction, low impedance, high ripple current
Rated voltage 35 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 6.3 mm | |
Kapazität | 47 µF | |
Länge | 5.7 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 35 V | |
Rippelstrom | 230 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |