ZSC00AF1011VARL | Vishay

Electrolytic capacitor, 100 µF, 35 V (DC), ±20 %, SMD, Ø 8 mm, ZSC00AF1011VARL

Order No.: 10D2934
EAN: 4099879864796
MPN:
ZSC00AF1011VARL
ZSC 100UF 35V 8X10MM
Series: ZSC
ZSC00AF1011VARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
559.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1119 €

SMD aluminum electrolytic capacitor, type Vishay ZSC.

With base plate, vertical construction, low impedance, high ripple current

Rated voltage 35 VDC.

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 8 mm
Kapazität 100 µF
Länge 10 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 35 V
Rippelstrom 450 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes