ZSC00AG4702AARL | Vishay
Electrolytic capacitor, 47 µF, 100 V (DC), ±20 %, SMD, Ø 10 mm, ZSC00AG4702AARL
Unit Price (€ / pc.)
0.2035 € *
Available: 0 pcs.
Leadtime: On Request **
SMD aluminum electrolytic capacitor, type Vishay ZSC.
With base plate, vertical construction, low impedance, high ripple current
Rated voltage 100 VDC.
Technical specifications
Version | Polar | |
Design | SMD | |
diameter | 10 mm | |
Capacity | 47 µF | |
Length | 10 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 100 V | |
Ripple current | 200 mA | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85322200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |