ZSC00AG4711EARL | Vishay
Electrolytic capacitor, 470 µF, 25 V (DC), ±20 %, SMD, Ø 10 mm, ZSC00AG4711EARL
Unit Price (€ / pc.)
0.4522 € *
Available: 89 pcs.
Leadtime: 24 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.3332 €
250 pcs.
0.2642 €
1000 pcs.
0.2297 €
2000 pcs.
0.2047 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD aluminum electrolytic capacitor, type Vishay ZSC.
With base plate, vertical construction, low impedance, high ripple current
Rated voltage 25 VDC.
Technical specifications
Ausführung | Polar | |
Bauform | SMD | |
Durchmesser | 10 mm | |
Kapazität | 470 µF | |
Länge | 10 mm | |
max. Temperatur | 105 °C | |
min. Temperatur | -55 °C | |
Nennspannung (DC) | 25 V | |
Rippelstrom | 670 mA | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |