ZSC00BM1011EARL | Vishay

Electrolytic capacitor, 100 µF, 25 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00BM1011EARL

Order No.: 10D2920
EAN: 4099879864741
MPN:
ZSC00BM1011EARL
ZSC 100UF 25V 6.3X7.7MM
Series: ZSC
ZSC00BM1011EARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.2547 € *
Available: 0 pcs.
Next delivery: 4,955 pcs. on 2025-08-22
Leadtime: 20 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2547 €
10 pcs.
0.1583 €
50 pcs.
0.1131 €
250 pcs.
0.0952 €
1000 pcs.
0.0809 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD aluminum electrolytic capacitor, type Vishay ZSC.

With base plate, vertical construction, low impedance, high ripple current

Rated voltage 25 VDC.

Technical specifications
Ausführung Polar
Bauform SMD
Durchmesser 6.3 mm
Kapazität 100 µF
Länge 7.7 mm
max. Temperatur 105 °C
min. Temperatur -55 °C
Nennspannung (DC) 25 V
Rippelstrom 280 mA
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes