ZSC00BM2201JARL | Vishay

Electrolytic capacitor, 22 µF, 63 V (DC), ±20 %, SMD, Ø 6.3 mm, ZSC00BM2201JARL

Order No.: 10D2952
EAN: 4099879864871
MPN:
ZSC00BM2201JARL
Series: ZSC
ZSC00BM2201JARL Vishay Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
0.0952 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.0952 €

SMD aluminum electrolytic capacitor, type Vishay ZSC.

With base plate, vertical construction, low impedance, high ripple current

Rated voltage 63 VDC.

Technical specifications
Filter Property Value
Version polar
Capacity 22 µF
Rated voltage (DC) 63 V
Tolerance ±20 %
Ripple current 150 mA
Design SMD
diameter 6.3 mm
Length 7.7 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85322200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes