BFC237035223 | Vishay

MKT film capacitor, 22 nF, ±10 %, 250 V (DC), PET, 5.08 mm, BFC237035223

Order No.: 37D1554
EAN: 4099879815316
MPN:
BFC237035223
2222 370 35223
Series: MKT 370
BFC237035223 Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
803.25 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.5355 €

DC Film capacitor, BFC237035223, BCCOMPONEN

MKT Radial Potted Type

Features

  • Polyester film
  • Flame retardant plastic case and epoxy resin
  • 5.08 mm lead pitch
  • Tinned wire

Applications

  • Blocking and coupling
  • Bypass and energy reservoir
  • Telecom
  • Industrial
  • Consumer
Technical specifications
Filter Property Value
Capacity 22 nF
Rated voltage (DC) 250 V
Rated voltage (AC) 160 V
Tolerance ±10 %
Dielectric material PET
Design radial
Grid 5.08 mm
Number of pins 2
Length 7.2 mm
Width 3.5 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
Country of origin BE
Original Packaging Ammopack with 1,500 pieces
Customs tariff number 85322200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15