BFC237065102 | Vishay
MKT film capacitor, 1 nF, ±10 %, 400 V (DC), PET, 5.08 mm, BFC237065102
Unit Price (€ / pc.)
0.4879 € *
Available: 1,268 pcs.
Leadtime: 19 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4284 €
250 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type Vishay/BCcomponents MKT 370.
Self-sealing, radial connections
Rated voltage 400 VDC/220 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 1 nF | |
Length | 7.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 220 V | |
Rated voltage (DC) | 400 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85322500 |
Original Packaging | Ammopack mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |