BFC237065223 | Vishay
MKT film capacitor, 22 nF, ±10 %, 400 V (DC), PET, 5.08 mm, BFC237065223
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: On Request **
DC Film capacitor, BFC237065223, BCCOMPONEN
MKT Radial Potted Type
Features
- Polyester film
- Flame retardant plastic case and epoxy resin
- 5.08 mm lead pitch
- Tinned wire
Applications
- Blocking and coupling
- Bypass and energy reservoir
- Telecom
- Industrial
- Consumer
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 4.5 mm | |
Dielectric material | PET | |
Height | 9 mm | |
Capacity | 22 nF | |
Length | 7.2 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 220 V | |
Rated voltage (DC) | 400 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85322200 |
Original Packaging | Ammopack mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |