BFC237075104 | Vishay

MKT film capacitor, 100 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075104

Order No.: 37D1510
EAN: 4099879815163
MPN:
BFC237075104
2222 370 75104
Series: MKT 370
BFC237075104 Vishay Film Capacitors Image 1
BFC237075104 Vishay Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 1,144 pcs.
Leadtime: On Request **
Total Price:
0.74 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7378 €
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3213 €
1000 pcs.
0.2737 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type Vishay/BCcomponents MKT 370.

Self-sealing, radial connections

Rated voltage 63 VDC/40 VAC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 2.5 mm
Dielektrikum PET
Höhe 6.5 mm
Kapazität 100 nF
Länge 7.2 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322500
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes