BFC237075105 | Vishay

MKT film capacitor, 1 µF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075105

Order No.: 37D1522
EAN: 4099879815224
MPN:
BFC237075105
2222 370 75105
Series: MKT 370
BFC237075105 Vishay Film Capacitors Image 1
BFC237075105 Vishay Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 434 pcs.
Leadtime: On Request **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
0.8925 €
100 pcs.
0.7735 €
500 pcs.
0.6664 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type Vishay/BCcomponents MKT 370.

Self-sealing, radial connections

Rated voltage 63 VDC/40 VAC.

Technical specifications
Anzahl der Pins 2
Bauform radial
Breite 6 mm
Dielektrikum PET
Höhe 11 mm
Kapazität 1 µF
Länge 7.2 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 40 V
Nennspannung (DC) 63 V
Rastermaß 5.08 mm
Toleranz ±10 %
Logistics
Ursprungsland IN
Zolltarifnummer 85322200
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes