BFC237075154 | Vishay
MKT film capacitor, 150 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075154
Unit Price (€ / pc.)
1.0948 € *
Available: 735 pcs.
Leadtime: 19 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
5 pcs.
1.0948 €
25 pcs.
0.9401 €
125 pcs.
0.8092 €
500 pcs.
0.7378 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor (MKT), type Vishay/BCcomponents MKT 370.
Self-sealing, radial connections
Rated voltage 63 VDC/40 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 2.5 mm | |
Dielectric material | PET | |
Height | 6.5 mm | |
Capacity | 150 nF | |
Length | 7.2 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 5.08 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85322500 |
Original Packaging | Ammopack mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |