BFC237075474 | Vishay

MKT film capacitor, 470 nF, ±10 %, 63 V (DC), PET, 5.08 mm, BFC237075474

Order No.: 37D1518
EAN: 4099879815200
MPN:
BFC237075474
2222 370 75474
Series: MKT 370
BFC237075474 Vishay Film Capacitors Image 1
BFC237075474 Vishay Film Capacitors Image 2
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 193 pcs.
Leadtime: 19 Weeks **
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.6664 €
100 pcs.
0.5593 €
250 pcs.
0.4879 €
1000 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor (MKT), type Vishay/BCcomponents MKT 370.

Self-sealing, radial connections

Rated voltage 63 VDC/40 VAC.

Technical specifications
Number of pins 2
Design radial
Width 3.5 mm
Dielectric material PET
Height 8 mm
Capacity 470 nF
Length 7.2 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 40 V
Rated voltage (DC) 63 V
Grid 5.08 mm
Tolerance ±10 %
Logistics
Country of origin IN
Customs tariff number 85322200
Original Packaging Ammopack mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes