BFC237085223 | Vishay
MKT film capacitor, 22 nF, ±10 %, 100 V (DC), PET, 5.08 mm, BFC237085223
Unit Price (€ / pc.)
0.2618 € *
Standard delivery time from the manufacturer is: 17 Weeks
Film capacitor (MKT), type Vishay/BCcomponents MKT 370.
Self-sealing, radial connections
Rated voltage 100 VDC/63 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 22 nF | |
| Rated voltage (DC) | 100 V | |
| Rated voltage (AC) | 63 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | radial | |
| Grid | 5.08 mm | |
| Number of pins | 2 | |
| Length | 7.2 mm | |
| Width | 2.5 mm | |
| Height | 6.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BE |
| Original Packaging | Ammopack with 2,000 pieces |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |