F1773-447-2000 | Vishay
MKT suppression capacitor, 470 nF, ±10 %, 630 V (DC), PET, 30 mm, F1773-447-2000
Unit Price (€ / pc.)
2.9512 € *
Available: 66 pcs.
Leadtime: On Request **
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
2 pcs.
2.9512 €
10 pcs.
2.6061 €
50 pcs.
2.3562 €
250 pcs.
2.2253 €
500 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
EMI suppression capacitor, type Vishay/Roederstein F 1773-.
Technical specifications
Number of pins | 2 | |
Design | axial | |
Dielectric material | PET | |
Interference suppression class | X2 | |
Capacity | 470 nF | |
Length | 26.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 253 V | |
Rated voltage (DC) | 630 V | |
Grid | 30 mm | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 300 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |