F17734102900 | Vishay

MKT suppression capacitor, 100 nF, ±20 %, 630 V (DC), PET, 22.5 mm, F17734102900

Order No.: 72D236
EAN: 4099879863218
MPN:
F17734102900
F 1773-410-2000
Series: F1773 X2
F17734102900 Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,618.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.6184 €

EMI suppression capacitor, type Vishay/Roederstein F 1773-.

Technical specifications
Filter Property Value
Capacity 100 nF
Rated voltage (DC) 630 V
Rated voltage (AC) 253 V
Tolerance ±20 %
Dielectric material PET
Design axial
Grid 22.5 mm
Interference suppression class X2
Number of pins 2
Length 19 mm
min. operating temperature -40 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Reel with 1,000 pieces
Customs tariff number 85322500
Country of origin PT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes