MKP1848C53012JK2 | Vishay
MKP film capacitor, 3 µF, ±5 %, 1.2 kV (DC), PP, 40 mm, MKP1848C53012JK2
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Film capacitor, MKP1848C53012JK2, Vishay
MKP 1848C is a high density DC-link capacitor, with high ripple current capability, low ESR and low ESL.
Features
- Reverse Battery Protection
- Mirror Image Insertion Protection
- Internal Short Circuit and Thermal Overload Protection
Applications
- UPS
- Battery chargers
- Motor drives
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 18 mm | |
Dielectric material | PP | |
Height | 28 mm | |
Capacity | 3 µF | |
Length | 32 mm | |
max. operating temperature | 105 °C | |
min. operating temperature | -55 °C | |
Rated voltage (DC) | 1.2 kV | |
Grid | 40 mm | |
Tolerance | ±5 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85322900 |
Original Packaging | Bulk mit 80 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |