MKT1813322405R | Vishay

MKT film capacitor, 22 nF, ±10 %, 400 V (DC), PET, MKT1813322405R

Order No.: 46D576
EAN: 4099879854933
MPN:
MKT1813322405R
MKT 1813 400 V 0,022 10%
Series: MKT 1813
MKT1813322405R Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 398 pcs.
Leadtime: 13 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.3804 €
100 pcs.
1.2138 €
250 pcs.
1.1662 €
1500 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 400 VDC/200 VAC.

Technical specifications
Number of pins 2
Design axial
Dielectric material PET
Capacity 22 nF
Length 14 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 200 V
Rated voltage (DC) 400 V
Tolerance ±10 %
Logistics
Country of origin PT
Customs tariff number 85322500
Original Packaging Rolle mit 1.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes