MKT1813333405R | Vishay

MKT film capacitor, 33 nF, ±10 %, 400 V (DC), PET, MKT1813333405R

Order No.: 46D578
EAN: 4099879854940
MPN:
MKT1813333405R
Series: MKT 1813
MKT1813333405R Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 392 pcs.
Total Price:
0.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.4284 €

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 400 VDC/200 VAC.

Technical specifications
Filter Property Value
Capacity 33 nF
Rated voltage (DC) 400 V
Rated voltage (AC) 200 V
Tolerance ±10 %
Dielectric material PET
Design axial
Number of pins 2
Length 14 mm
min. operating temperature -55 °C
max. operating temperature 100 °C
Logistics
Property Value
Original Packaging Reel with 1,500 pieces
Customs tariff number 85322500
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes