MKT1813347255 | Vishay
MKT film capacitor, 47 nF, ±10 %, 250 V (DC), PET, MKT1813347255
Unit Price (€ / pc.)
1.5708 € *
Available: 182 pcs.
Leadtime: 13 Weeks **
Total Price:
1.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5708 €
10 pcs.
1.2733 €
100 pcs.
1.0591 €
250 pcs.
0.9282 €
1000 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 250 VDC/160 VAC.
Technical specifications
Number of pins | 2 | |
Design | axial | |
Dielectric material | PET | |
Capacity | 47 nF | |
Length | 14 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |