MKT1813410255 | Vishay

MKT film capacitor, 100 nF, ±10 %, 250 V (DC), PET, MKT1813410255

Order No.: 46D558
EAN: 4099879854858
MPN:
MKT1813410255
MKT 1813 250 V 0,1 10%
Series: MKT 1813
MKT1813410255 Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.6541 € *
Available: 2,048 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.3447 €
100 pcs.
1.1186 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 250 VDC/160 VAC.

Technical specifications
Number of pins 2
Design axial
Dielectric material PET
Capacity 100 nF
Length 14 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 250 V
Tolerance ±10 %
Logistics
Country of origin PT
Customs tariff number 85322500
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes