MKT1813410256 | Vishay

MKT film capacitor, 100 nF, ±20 %, 250 V (DC), PET, MKT1813410256

Order No.: 68D8773
EAN: 4099879862211
MPN:
MKT1813410256
Series: MKT 1813
MKT1813410256 Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
761.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.7616 €

DC Film capacitor, MKT1813410256, VISHAY

DC-Link Capacitor

Features

  • Polyester film
  • Plastic-wrapped, epoxy resin sealed, flame retardant
  • Supplied loose in box, taped on ammopack or reel
  • Tinned wire

Applications

  • Blocking
  • Bypassing
  • Filtering
  • Timing
  • Coupling and decoupling circuits
Technical specifications
Bauform axial
Dielektrikum PET
Kapazität 100 nF
Länge 14 mm
max. Temperatur 100 °C
min. Temperatur -55 °C
Nennspannung (AC) 160 V
Nennspannung (DC) 250 V
Toleranz ±20 %
Logistics
Zolltarifnummer 85322900
Originalverpackung Bulk mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes