MKT1813410405 | Vishay
MKT film capacitor, 100 nF, ±10 %, 400 V (DC), PET, MKT1813410405
Unit Price (€ / pc.)
1.8088 € *
Available: 1,205 pcs.
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.5946 €
100 pcs.
1.4042 €
250 pcs.
1.3447 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 400 VDC/200 VAC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 100 nF | |
| Rated voltage (DC) | 400 V | |
| Rated voltage (AC) | 200 V | |
| Tolerance | ±10 % | |
| Dielectric material | PET | |
| Design | axial | |
| Number of pins | 2 | |
| Length | 19 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PT |
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85322500 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |