MKT1813433015R | Vishay

MKT film capacitor, 330 nF, ±10 %, 100 V (DC), PET, MKT1813433015R

Order No.: 46D530
EAN: 4099879854773
MPN:
MKT1813433015R
MKT 1813 100 V 0,33 10%
Series: MKT 1813
MKT1813433015R Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 1,324 pcs.
Leadtime: 14 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
1.8326 €
50 pcs.
1.6065 €
250 pcs.
1.3923 €
1000 pcs.
1.2138 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 100 VDC/63 VAC.

Technical specifications
Number of pins 2
Design axial
Dielectric material PET
Capacity 330 nF
Length 19 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Country of origin CZ
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes