MKT1813447255R | Vishay
MKT film capacitor, 470 nF, ±10 %, 250 V (DC), PET, MKT1813447255R
Unit Price (€ / pc.)
2.5466 € *
Available: 2,582 pcs.
Leadtime: 6 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
1.5946 €
50 pcs.
1.4042 €
250 pcs.
1.2138 €
1000 pcs.
1.0591 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 250 VDC/160 VAC.
Technical specifications
Number of pins | 2 | |
Design | axial | |
Dielectric material | PET | |
Capacity | 470 nF | |
Length | 19 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85322500 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |