MKT1813510015 | Vishay

MKT film capacitor, 1 µF, ±10 %, 100 V (DC), PET, MKT1813510015

Order No.: 46D536
EAN: 4099879854797
MPN:
MKT1813510015
MKT 1813 100 V 1,0 10%
Series: MKT 1813
MKT1813510015 Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 811 pcs.
Leadtime: On Request **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3090 €
100 pcs.
1.1424 €
250 pcs.
1.0353 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 100 VDC/63 VAC.

Technical specifications
Number of pins 2
Design axial
Dielectric material PET
Capacity 1 µF
Length 19 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 63 V
Rated voltage (DC) 100 V
Tolerance ±10 %
Logistics
Country of origin PT
Customs tariff number 85322500
Original Packaging Bulk mit 1.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes