MKT1813510255R | Vishay
MKT film capacitor, 1 µF, ±10 %, 250 V (DC), PET, MKT1813510255R
Unit Price (€ / pc.)
2.7608 € *
Available: 199 pcs.
Leadtime: 13 Weeks **
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
1.9873 €
100 pcs.
1.6898 €
500 pcs.
1.4756 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 250 VDC/160 VAC.
Technical specifications
Number of pins | 2 | |
Design | axial | |
Dielectric material | PET | |
Capacity | 1 µF | |
Length | 26.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 160 V | |
Rated voltage (DC) | 250 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |