MKT1813515255R | Vishay

MKT film capacitor, 1.5 µF, ±10 %, 250 V (DC), PET, MKT1813515255R

Order No.: 46D572
EAN: 4099879854919
MPN:
MKT1813515255R
MKT 1813 250 V 1,5 10%
Series: MKT 1813
MKT1813515255R Vishay Film Capacitors
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
785.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
1.5708 €

Film capacitor, type Vishay/Roederstein MKT 1813.

Axial, to IEC 60384-2

Rated voltage 250 VDC/160 VAC.

Technical specifications
Number of pins 2
Design axial
Dielectric material PET
Capacity 1.5 µF
Length 31.5 mm
max. operating temperature 100 °C
min. operating temperature -55 °C
Rated voltage (AC) 160 V
Rated voltage (DC) 250 V
Tolerance ±10 %
Logistics
Country of origin PT
Customs tariff number 85322500
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes