MKT1813568015 | Vishay
MKT film capacitor, 6.8 µF, ±10 %, 100 V (DC), PET, MKT1813568015
Unit Price (€ / pc.)
4.7243 € *
Available: 101 pcs.
Next delivery: 250 pcs. on 2025-06-02
Leadtime: 13 Weeks **
Total Price:
4.72 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7243 €
10 pcs.
4.1650 €
250 pcs.
3.6414 €
500 pcs.
3.5105 €
1000 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1813.
Axial, to IEC 60384-2
Rated voltage 100 VDC/63 VAC.
Technical specifications
Number of pins | 2 | |
Design | axial | |
Dielectric material | PET | |
Capacity | 6.8 µF | |
Length | 31.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 250 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |