MKT1818410015G | Vishay
MKT film capacitor, 100 nF, ±20 %, 100 V (DC), PET, 7.5 mm, MKT1818410015G
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Leadtime: On Request **
Film capacitor, type Vishay/Roederstein MKT 1818.
Radial, to IEC/EN 60384-2
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 3 mm | |
Dielectric material | PET | |
Height | 8.5 mm | |
Capacity | 100 nF | |
Length | 10 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 63 V | |
Rated voltage (DC) | 100 V | |
Grid | 7.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85322500 |
Original Packaging | Ammopack mit 1.500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |