MKT1822610065 | Vishay
MKT film capacitor, 10 µF, ±20 %, 63 V (DC), PET, 27.5 mm, MKT1822610065
Unit Price (€ / pc.)
7.6636 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
7.66 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6636 €
10 pcs.
6.7354 €
125 pcs.
5.9143 €
250 pcs.
5.6763 €
1000 pcs.
5.3193 €
*incl. VAT plus shipping costs
**Subject to prior sale
Film capacitor, type Vishay/Roederstein MKT 1822.
Radial, to IEC/EN 60384-2
Rated voltage 63 VDC/40 VAC.
Technical specifications
Number of pins | 2 | |
Design | radial | |
Width | 11.5 mm | |
Dielectric material | PET | |
Height | 20.5 mm | |
Capacity | 10 µF | |
Length | 31.5 mm | |
max. operating temperature | 100 °C | |
min. operating temperature | -55 °C | |
Rated voltage (AC) | 40 V | |
Rated voltage (DC) | 63 V | |
Grid | 27.5 mm | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85322500 |
Original Packaging | Bulk mit 125 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |