BPW21R | Vishay

Photodiode Module 565nm 9nA/Ix Sensitivity TO-5

Order No.: 65S1551
MPN:
BPW21R
Series: BPW20R
BPW21R Vishay Infrared LEDs
Image may differ
Unit Price (€ / pc.)
9.1987 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13,798.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
9.1987 €

Silicon Photodiode, BPW21R, Vishay

BPW21R is a planar Silicon PN photodiode in a hermetically sealed short TO-5 case, especially designed for high precision linear applications. Due to its extremely high dark resistance, the short circuit photocurrent is linear over seven decades of illumination level. The device is equipped with a flat glass window with built in color correction filter, giving an approximation to the spectral response of the human eye.

Features

  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity: ϕ = ± 50°
  • Low dark current
  • High shunt resistance
  • High linearity
Technical specifications
Radiation angle 50 °
Enclosure TO-5
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly THT
Power loss 300 mW
Wavelength 565 nm
Logistics
Country of origin PH
Original Packaging Beutel mit 500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes