BPW41 | Vishay
Silicon PIN Photodiode 950nm Sensitiv area 7.5mm^2 60V 215mW 70pF +/-65° BPW41N
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
50 pcs.
0.4105 €
100 pcs.
0.3987 €
250 pcs.
0.3808 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
Subject to prior sale
Photo diodes, type BPW.
Technical attributes (type, reverse voltage, half angle, spectral range of photo sensitivity, package): BPW41N, 60 V, ±65°, 870 to 1050 nm, 5.0 x 4.0 x 6.8 mm, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Wavelength | 950 nm | |
| Power loss | 215 mW | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Original Packaging | Bulk with 1 piece |
| Customs tariff number | 85414900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |